
EXB-18V823JX | |
|---|---|
DigiKey Part Number | Y6823TR-ND - Tape & Reel (TR) Y6823CT-ND - Cut Tape (CT) Y6823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V823JX |
Description | RES ARRAY 4 RES 82K OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04810 € | 481,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17480 € | 4,37 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,13800 € | 13,80 € |
| 250 | 0,11932 € | 29,83 € |
| 500 | 0,10762 € | 53,81 € |
| 1.000 | 0,09768 € | 97,68 € |
| 5.000 | 0,07999 € | 399,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,18600 € | 4,65 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,13650 € | 13,65 € |
| 250 | 0,11244 € | 28,11 € |
| 500 | 0,09772 € | 48,86 € |
| 1.000 | 0,08542 € | 85,42 € |
| 5.000 | 0,06405 € | 320,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

