
EXB-18V683JX | |
|---|---|
DigiKey Part Number | Y6683TR-ND - Tape & Reel (TR) Y6683CT-ND - Cut Tape (CT) Y6683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V683JX |
Description | RES ARRAY 4 RES 68K OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,09010 € | 9,01 € |
| 250 | 0,07752 € | 19,38 € |
| 500 | 0,06966 € | 34,83 € |
| 1.000 | 0,06297 € | 62,97 € |
| 5.000 | 0,05106 € | 255,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04810 € | 481,00 € |
| 20.000 | 0,04473 € | 894,60 € |
| 30.000 | 0,04299 € | 1.289,70 € |
| 50.000 | 0,04103 € | 2.051,50 € |
| 70.000 | 0,03986 € | 2.790,20 € |
| 100.000 | 0,03872 € | 3.872,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

