
EXB-18V472JX | |
---|---|
DigiKey Part Number | Y6472TR-ND - Tape & Reel (TR) Y6472CT-ND - Cut Tape (CT) Y6472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V472JX |
Description | RES ARRAY 4 RES 4.7K OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-18V472JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,12500 € | 1,25 € |
25 | 0,10600 € | 2,65 € |
50 | 0,09360 € | 4,68 € |
100 | 0,08290 € | 8,29 € |
250 | 0,07128 € | 17,82 € |
500 | 0,06398 € | 31,99 € |
1.000 | 0,05779 € | 57,79 € |
5.000 | 0,04676 € | 233,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04402 € | 440,20 € |
20.000 | 0,04089 € | 817,80 € |
30.000 | 0,03929 € | 1.178,70 € |
50.000 | 0,03747 € | 1.873,50 € |
70.000 | 0,03639 € | 2.547,30 € |
100.000 | 0,03533 € | 3.533,00 € |
120.000 | 0,03483 € | 4.179,60 € |
240.000 | 0,03324 € | 7.977,60 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |