39k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-18V393JX

DigiKey Part Number
Y6393TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-18V393JX
Description
RES ARRAY 4 RES 39K OHM 0502
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
31mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0502 (1406 Metric), Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
0502
Resistance (Ohms)
39k
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Tolerance
±5%
Height - Seated (Max)
0.018" (0.45mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04750 €475,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04750 €
Unit Price with VAT:0,05653 €