3.9k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-18V392JX

DigiKey Part Number
Y6392TR-ND - Tape & Reel (TR)
Y6392CT-ND - Cut Tape (CT)
Y6392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-18V392JX
Description
RES ARRAY 4 RES 3.9K OHM 0502
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
3.9k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0502 (1406 Metric), Long Side Terminals
Supplier Device Package
0502
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13600 €1,36 €
250,11480 €2,87 €
500,10160 €5,08 €
1000,09010 €9,01 €
2500,07752 €19,38 €
5000,06966 €34,83 €
1.0000,06297 €62,97 €
5.0000,05106 €255,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04810 €481,00 €
20.0000,04473 €894,60 €
30.0000,04299 €1.289,70 €
50.0000,04103 €2.051,50 €
70.0000,03986 €2.790,20 €
100.0000,03872 €3.872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €