
EXB-18V333JX | |
|---|---|
DigiKey Part Number | Y6333TR-ND - Tape & Reel (TR) Y6333CT-ND - Cut Tape (CT) Y6333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V333JX |
Description | RES ARRAY 4 RES 33K OHM 0502 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0502 (1406 Metric), Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0502 |
Resistance (Ohms) 33k | Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04657 € | 465,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,13480 € | 13,48 € |
| 250 | 0,11104 € | 27,76 € |
| 500 | 0,09650 € | 48,25 € |
| 1.000 | 0,08436 € | 84,36 € |
| 5.000 | 0,06326 € | 316,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

