
EXB-18V272JX | |
|---|---|
DigiKey Part Number | Y6272TR-ND - Tape & Reel (TR) Y6272CT-ND - Cut Tape (CT) Y6272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V272JX |
Description | RES ARRAY 4 RES 2.7K OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0502 (1406 Metric), Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0502 |
Resistance (Ohms) 2.7k | Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11360 € | 2,84 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08900 € | 8,90 € |
| 250 | 0,07656 € | 19,14 € |
| 500 | 0,06880 € | 34,40 € |
| 1.000 | 0,06219 € | 62,19 € |
| 5.000 | 0,05042 € | 252,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04750 € | 475,00 € |
| 20.000 | 0,04417 € | 883,40 € |
| 30.000 | 0,04246 € | 1.273,80 € |
| 50.000 | 0,04052 € | 2.026,00 € |
| 70.000 | 0,03936 € | 2.755,20 € |
| 100.000 | 0,03824 € | 3.824,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

