
EXB-18V224JX | |
|---|---|
DigiKey Part Number | Y6224TR-ND - Tape & Reel (TR) Y6224CT-ND - Cut Tape (CT) Y6224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V224JX |
Description | RES ARRAY 4 RES 220K OHM 0502 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0502 (1406 Metric), Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0502 |
Resistance (Ohms) 220k | Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17080 € | 4,27 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13470 € | 13,47 € |
| 250 | 0,11644 € | 29,11 € |
| 500 | 0,10504 € | 52,52 € |
| 1.000 | 0,09533 € | 95,33 € |
| 5.000 | 0,07806 € | 390,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04788 € | 478,80 € |
| 20.000 | 0,04452 € | 890,40 € |
| 30.000 | 0,04280 € | 1.284,00 € |
| 50.000 | 0,04084 € | 2.042,00 € |
| 70.000 | 0,03968 € | 2.777,60 € |
| 100.000 | 0,03854 € | 3.854,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

