180k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-18V184JX

DigiKey Part Number
Y6184TR-ND - Tape & Reel (TR)
Y6184CT-ND - Cut Tape (CT)
Y6184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-18V184JX
Description
RES ARRAY 4 RES 180K OHM 0502
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
180k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0502 (1406 Metric), Long Side Terminals
Supplier Device Package
0502
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.439
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20200 €2,02 €
250,17160 €4,29 €
500,15200 €7,60 €
1000,13530 €13,53 €
2500,11696 €29,24 €
5000,10550 €52,75 €
1.0000,09577 €95,77 €
5.0000,07842 €392,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04810 €481,00 €
20.0000,04473 €894,60 €
30.0000,04299 €1.289,70 €
50.0000,04103 €2.051,50 €
70.0000,03986 €2.790,20 €
100.0000,03872 €3.872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €