
EXB-18V154JX | |
|---|---|
DigiKey Part Number | Y6154TR-ND - Tape & Reel (TR) Y6154CT-ND - Cut Tape (CT) Y6154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V154JX |
Description | RES ARRAY 4 RES 150K OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0502 (1406 Metric), Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0502 |
Resistance (Ohms) 150k | Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04269 € | 426,90 € |
| 20.000 | 0,03965 € | 793,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09260 € | 4,63 € |
| 100 | 0,08210 € | 8,21 € |
| 250 | 0,07056 € | 17,64 € |
| 500 | 0,06336 € | 31,68 € |
| 1.000 | 0,05721 € | 57,21 € |
| 5.000 | 0,04627 € | 231,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,11520 € | 2,88 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08390 € | 8,39 € |
| 250 | 0,06872 € | 17,18 € |
| 500 | 0,05944 € | 29,72 € |
| 1.000 | 0,05171 € | 51,71 € |
| 5.000 | 0,03829 € | 191,45 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

