
EXB-14V333JX | |
|---|---|
DigiKey Part Number | Y3333TR-ND - Tape & Reel (TR) Y3333CT-ND - Cut Tape (CT) Y3333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V333JX |
Description | RES ARRAY 2 RES 33K OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03487 € | 348,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09750 € | 9,75 € |
| 250 | 0,08400 € | 21,00 € |
| 500 | 0,07550 € | 37,75 € |
| 1.000 | 0,06830 € | 68,30 € |
| 5.000 | 0,05546 € | 277,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,13520 € | 3,38 € |
| 50 | 0,11520 € | 5,76 € |
| 100 | 0,09860 € | 9,86 € |
| 250 | 0,08092 € | 20,23 € |
| 500 | 0,07012 € | 35,06 € |
| 1.000 | 0,06109 € | 61,09 € |
| 5.000 | 0,04542 € | 227,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

