
EXB-14V271JX | |
---|---|
DigiKey Part Number | Y3271TR-ND - Tape & Reel (TR) Y3271CT-ND - Cut Tape (CT) Y3271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V271JX |
Description | RES ARRAY 2 RES 270 OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,10100 € | 1,01 € |
25 | 0,08560 € | 2,14 € |
50 | 0,07520 € | 3,76 € |
100 | 0,06660 € | 6,66 € |
250 | 0,05708 € | 14,27 € |
500 | 0,05114 € | 25,57 € |
1.000 | 0,04610 € | 46,10 € |
5.000 | 0,03710 € | 185,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03485 € | 348,50 € |
20.000 | 0,03230 € | 646,00 € |
30.000 | 0,03099 € | 929,70 € |
50.000 | 0,02950 € | 1.475,00 € |
70.000 | 0,02862 € | 2.003,40 € |
100.000 | 0,02776 € | 2.776,00 € |
120.000 | 0,02735 € | 3.282,00 € |
240.000 | 0,02593 € | 6.223,20 € |
250.000 | 0,02585 € | 6.462,50 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |