
EXB-14V181JX | |
|---|---|
DigiKey Part Number | Y3181TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-14V181JX |
Description | RES ARRAY 2 RES 180 OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0302 |
Resistance (Ohms) 180 | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03443 € | 344,30 € |
| Unit Price without VAT: | 0,03443 € |
|---|---|
| Unit Price with VAT: | 0,04097 € |

