
EXB-14V150JX | |
|---|---|
DigiKey Part Number | Y3150TR-ND - Tape & Reel (TR) Y3150CT-ND - Cut Tape (CT) Y3150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V150JX |
Description | RES ARRAY 2 RES 15 OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0302 |
Resistance (Ohms) 15 | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06580 € | 6,58 € |
| 250 | 0,05640 € | 14,10 € |
| 500 | 0,05056 € | 25,28 € |
| 1.000 | 0,04555 € | 45,55 € |
| 5.000 | 0,03667 € | 183,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03443 € | 344,30 € |
| 20.000 | 0,03191 € | 638,20 € |
| 30.000 | 0,03062 € | 918,60 € |
| 50.000 | 0,02915 € | 1.457,50 € |
| 70.000 | 0,02828 € | 1.979,60 € |
| 100.000 | 0,02743 € | 2.743,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

