1.2k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-14V122JX

DigiKey Part Number
Y3122TR-ND - Tape & Reel (TR)
Y3122CT-ND - Cut Tape (CT)
Y3122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-14V122JX
Description
RES ARRAY 2 RES 1.2K OHM 0302
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.2k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0302 (0805 Metric), Convex, Long Side Terminals
Supplier Device Package
0302
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10200 €1,02 €
250,08600 €2,15 €
500,07600 €3,80 €
1000,06710 €6,71 €
2500,05764 €14,41 €
5000,05162 €25,81 €
1.0000,04653 €46,53 €
5.0000,03746 €187,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03487 €348,70 €
20.0000,03232 €646,40 €
30.0000,03100 €930,00 €
50.0000,02952 €1.476,00 €
70.0000,02864 €2.004,80 €
100.0000,02778 €2.778,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €