
EXB-14V103JX | |
|---|---|
DigiKey Part Number | Y3103TR-ND - Tape & Reel (TR) Y3103CT-ND - Cut Tape (CT) Y3103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V103JX |
Description | RES ARRAY 2 RES 10K OHM 0302 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0302 |
Resistance (Ohms) 10k | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06630 € | 6,63 € |
| 250 | 0,05684 € | 14,21 € |
| 500 | 0,05096 € | 25,48 € |
| 1.000 | 0,04592 € | 45,92 € |
| 5.000 | 0,03696 € | 184,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03471 € | 347,10 € |
| 20.000 | 0,03217 € | 643,40 € |
| 30.000 | 0,03086 € | 925,80 € |
| 50.000 | 0,02939 € | 1.469,50 € |
| 70.000 | 0,02851 € | 1.995,70 € |
| 100.000 | 0,02765 € | 2.765,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


