10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.1W, 1/10W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EWV-YG8U03B14

DigiKey Part Number
P15488-ND
Manufacturer
Manufacturer Product Number
EWV-YG8U03B14
Description
POT 10K OHM 1/10W LINEAR
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.1W, 1/10W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Panasonic Industry
Adjustment Type
Top Adjustment
Series
Rotation
300°
Packaging
Tray
Termination Style
PC Pins, Board Locks
Part Status
Obsolete
Actuator Type
Knob
Resistance (Ohms)
10k
Actuator Length
0.315" (8.00mm)
Tolerance
±20%
Actuator Diameter
1.220" (31.00mm)
Power (Watts)
0.1W, 1/10W
Mounting Type
Through Hole
Built in Switch
None
Size - Body
Round - 1.547" Dia (39.30mm)
Number of Turns
1.0
Base Product Number
Taper
Linear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.