
EWV-YC8B14 | |
|---|---|
DigiKey Part Number | P12427TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EWV-YC8B14 |
Description | POT 10K OHM 1/20W LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Surface Mount Potentiometer 1.0 Turns 0.05W, 1/20W Gull Wing |
Datasheet | Datasheet |
Category | Features High Torque |
Manufacturer Panasonic Industry | Taper Linear |
Series | Number of Gangs 1 |
Packaging Tape & Reel (TR) | Adjustment Type Top Adjustment |
Part Status Obsolete | Rotation Continuous |
Resistance (Ohms) 10k | Termination Style Gull Wing |
Tolerance ±30% | Mounting Type Surface Mount |
Power (Watts) 0.05W, 1/20W | Size - Body Square - 0.689" x 0.657" Face (17.50mm x 16.70mm) |
Built in Switch None | Base Product Number |
Number of Turns 1.0 |

