
EWA-Q30C15A14 | |
|---|---|
DigiKey Part Number | PQ3060DA-ND |
Manufacturer | |
Manufacturer Product Number | EWA-Q30C15A14 |
Description | SLIDE POT 10K OHM 0.06W TOP 60MM |
Customer Reference | |
Detailed Description | 10 kOhms 0.06W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.06W | |
Tolerance | -20%, +40% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.315" W x 0.276" H (75.00mm x 8.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |

