10 kOhms 0.12W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EWA-Q12C15B14

DigiKey Part Number
PQ1060SB-ND
Manufacturer
Manufacturer Product Number
EWA-Q12C15B14
Description
SLIDE POT 10K OHM 0.12W TOP 60MM
Customer Reference
Detailed Description
10 kOhms 0.12W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Panasonic Industry
Adjustment Type
Top
Series
Fader Type
Standard
Packaging
Bulk
Travel Range
60mm
Part Status
Obsolete
Size / Dimension
Rectangular - 2.953" L x 0.315" W x 0.276" H (75.00mm x 8.00mm x 7.00mm)
Resistance
10 kOhms
Mounting Type
Through Hole
Power (Watts)
0.12W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.