Image for EWA-MP9U20B35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EWA-MP9U20B35

DigiKey Part Number
EWA-MP9U20B35-ND
Manufacturer
Manufacturer Product Number
EWA-MP9U20B35
Description
SLIDE POT 300KOHM 0.04W TOP 20MM
Customer Reference
Detailed Description
300 kOhms 0.04W Through Hole Slide Potentiometer Top Adjustment Type
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Panasonic Industry
Adjustment Type
Top
Series
Fader Type
Standard
Packaging
Bulk
Travel Range
20mm
Part Status
Obsolete
Size / Dimension
Rectangular - 1.417" L x 0.315" W x 0.276" H (35.00mm x 8.00mm x 7.00mm)
Resistance
300 kOhms
Mounting Type
Through Hole
Power (Watts)
0.04W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.