
EVU-TUAB16B54 | |
|---|---|
DigiKey Part Number | P4J8503TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVU-TUAB16B54 |
Description | THUMBWHEEL POT 50K OHM 0.02W TOP |
Customer Reference | |
Detailed Description | 50 kOhms 0.02W Surface Mount Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | 50 kOhms | |
Power (Watts) | 0.02W | |
Tolerance | ±30% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.630" Dia x 0.150" H (16.00mm x 3.80mm) | |
Termination | Gull Wing | |
Mounting Type | Surface Mount | |
Base Product Number |

