Similar

EVU-F2AF15B53 | |
|---|---|
DigiKey Part Number | EVU-F2AF15B53-ND |
Manufacturer | |
Manufacturer Product Number | EVU-F2AF15B53 |
Description | POT 5K OHM 1/20W LINEAR |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Taper Linear |
Manufacturer Panasonic Industry | Number of Gangs 1 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Rotation 300° |
Part Status Obsolete | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 5k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTV09A-4015F-B502 | Bourns Inc. | 0 | PTV09A-4015F-B502-ND | 0,76000 € | Similar |


