
EVQ-WK5001 | |
|---|---|
DigiKey Part Number | EVQ-WK5001-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-WK5001 |
Description | ENCODER MECH QUAD VERT SMD TAB |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | Thumbwheel | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |

