
EVQ-VXM00112B | |
|---|---|
DigiKey Part Number | 10-EVQ-VXM00112B-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-VXM00112B |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 10V | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96176 € | 2.885,28 € |
| Unit Price without VAT: | 0,96176 € |
|---|---|
| Unit Price with VAT: | 1,14449 € |

