
EVQ-VXD00112B | |
|---|---|
DigiKey Part Number | 10-EVQ-VXD00112B-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-VXD00112B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-VXD00112B Models |
Category | Voltage - Supply 10V |
Manufacturer Panasonic Industry | Actuator Type Hole for Shaft |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Obsolete | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 12 | Rotational Life (Cycles Min) 200K |

