
EVQ-VND00115B | |
|---|---|
DigiKey Part Number | P15964-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-VND00115B |
Description | ENCODER MECH VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-VND00115B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | - | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | Yes | |
Built in Switch | - | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |

