
EVQ-QXS01W | |
|---|---|
DigiKey Part Number | P13611STR-ND - Tape & Reel (TR) P13611SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVQ-QXS01W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) | Outline 6.20mm x 6.20mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-Q2P01W | Panasonic Industry | 3.495 | P12947SCT-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,48200 € | 12,05 € |
| 100 | 0,43040 € | 43,04 € |
| 250 | 0,39860 € | 99,65 € |
| 500 | 0,37638 € | 188,19 € |
| 1.000 | 0,35591 € | 355,91 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

