
EVQ-Q04A10 | |
|---|---|
DigiKey Part Number | P15959STR-ND - Tape & Reel (TR) P15959SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVQ-Q04A10 |
Description | SWITCH TACT SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO x 2 Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPST-NO x 2 | |
Switch Function | Off-Mom-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 70/260gf | |
Ingress Protection | - | |
Features | Push Plate | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.40mm, 0.60mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,57680 € | 14,42 € |
| 100 | 0,51460 € | 51,46 € |
| 250 | 0,47672 € | 119,18 € |
| 500 | 0,45026 € | 225,13 € |
| 1.000 | 0,42595 € | 425,95 € |
| 2.500 | 0,39724 € | 993,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36023 € | 1.801,15 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

