

EVQ-PUB02K | |
|---|---|
DigiKey Part Number | P10848STR-ND - Tape & Reel (TR) P10848SCT-ND - Cut Tape (CT) P10848SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PUB02K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PUB02K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 5.50mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,40000 € | 10,00 € |
| 100 | 0,35720 € | 35,72 € |
| 250 | 0,33092 € | 82,73 € |
| 500 | 0,31240 € | 156,20 € |
| 1.000 | 0,29526 € | 295,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26811 € | 1.072,44 € |
| 8.000 | 0,25535 € | 2.042,80 € |
| 12.000 | 0,24857 € | 2.982,84 € |
| 20.000 | 0,24071 € | 4.814,20 € |
| 28.000 | 0,23594 € | 6.606,32 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

