
EVQ-PRBA09 | |
|---|---|
DigiKey Part Number | P12286STR-ND - Tape & Reel (TR) P12286SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVQ-PRBA09 |
Description | SWITCH TACT SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO x 2 Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.90mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) | Outline 6.00mm x 6.00mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO x 2 | Operating Force 100/260gf |
Switch Function Off-Mom-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.40mm, 0.60mm |
Actuator Type Without | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,48880 € | 12,22 € |
| 100 | 0,43630 € | 43,63 € |
| 250 | 0,40408 € | 101,02 € |
| 500 | 0,38156 € | 190,78 € |
| 1.000 | 0,36080 € | 360,80 € |
| 2.500 | 0,33624 € | 840,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30000 € | 1.500,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

