Parametric Equivalent
Parametric Equivalent

EVQ-PR3A10 | |
|---|---|
DigiKey Part Number | P12285STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVQ-PR3A10 |
Description | SWITCH TACT SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO x 2 Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 70/260gf |
Circuit SPST-NO x 2 | Features Push Plate |
Switch Function Off-Mom-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.35mm, 0.55mm |
Actuator Type Standard | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.95mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PR7A10 | Panasonic Industry | 3.518 | P15956SCT-ND | 0,71000 € | Parametric Equivalent |
| EVQ-Q04A10 | Panasonic Industry | 4.005 | P15959SCT-ND | 0,71000 € | Parametric Equivalent |



