

EVQ-PLKA08 | |
|---|---|
DigiKey Part Number | P12276STR-ND - Tape & Reel (TR) P12276SCT-ND - Cut Tape (CT) P12276SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PLKA08 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.80mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.90mm x 4.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 265gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Without | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,31760 € | 7,94 € |
| 100 | 0,28380 € | 28,38 € |
| 250 | 0,26288 € | 65,72 € |
| 500 | 0,24814 € | 124,07 € |
| 1.000 | 0,23443 € | 234,43 € |
| 2.500 | 0,21806 € | 545,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20910 € | 1.045,50 € |
| 10.000 | 0,19916 € | 1.991,60 € |
| 15.000 | 0,19387 € | 2.908,05 € |
| 25.000 | 0,18775 € | 4.693,75 € |
| 35.000 | 0,18403 € | 6.441,05 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

