
EVQ-PJS05K | |
|---|---|
DigiKey Part Number | P8049STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVQ-PJS05K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 100gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |

