Similar

EVQ-PJH04K | |
|---|---|
DigiKey Part Number | P12238STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVQ-PJH04K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PE504K | Panasonic Industry | 4.185 | P13589S-ND | 0,36000 € | Similar |
| FSMH | TE Connectivity ALCOSWITCH Switches | 73.441 | 450-1646-ND | 0,24000 € | Similar |



