EVQ-PJC05T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 6.978
Unit Price: 0,37000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 73.551
Unit Price: 0,24000 €
Datasheet

Similar


E-Switch
In Stock: 6.733
Unit Price: 0,33000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PJC05T

DigiKey Part Number
P8061S-ND
Manufacturer
Manufacturer Product Number
EVQ-PJC05T
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes