EVQ-PC505K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 174
Unit Price: 0,29000 €
Datasheet
Image for EVQ-PC505K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PC505K

DigiKey Part Number
EVQ-PC505K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVQ-PC505K
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
4.75mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.50mm x 6.95mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
-
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes