Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PC305K

DigiKey Part Number
P15951STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVQ-PC305K
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-PC305K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
4.75mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
PC Pin
Packaging
Tape & Reel (TR)
Outline
7.50mm x 6.95mm
Part Status
Obsolete
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
50,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJTP1236AAPEM Inc.7.142679-2445-ND0,38000 €Similar
TL58XF160QE-Switch0EG4597CT-ND0,29000 €Similar
In-Stock: 700
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,13593 €95,15 €
Manufacturers Standard Package
Unit Price without VAT:0,13593 €
Unit Price with VAT:0,16176 €