EVQ-PBE04M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 7.152
Unit Price: 0,30000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 26.414
Unit Price: 0,14000 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,21320 €

Similar


C&K
In Stock: 2.161
Unit Price: 0,30000 €
Datasheet

Similar


E-Switch
In Stock: 383
Unit Price: 0,27000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PBE04M

DigiKey Part Number
P12200S-ND
Manufacturer
Manufacturer Product Number
EVQ-PBE04M
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 6.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
160gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
4.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTS645TM43-2 LFSC&K7.152CKN11328-ND0,30000 €Direct
1825955-2TE Connectivity ALCOSWITCH Switches26.414450-1645-ND0,14000 €Similar
MJTP1232APEM Inc.0679-2436-ND0,21320 €Similar
PTS645TL43-2 LFSC&K2.161CKN9096-ND0,30000 €Similar
TLE1105F160QE-Switch383EG2490-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes