EVQ-PBD09K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 10.457
Unit Price: 0,30000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 23.971
Unit Price: 0,16000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PBD09K

DigiKey Part Number
P12199S-ND
Manufacturer
Manufacturer Product Number
EVQ-PBD09K
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.00mm x 6.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
130gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
9.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTS645TL95-2 LFSC&K10.457CKN11211-ND0,30000 €Direct
1-1825955-4TE Connectivity ALCOSWITCH Switches23.971450-1688-ND0,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes