Direct

EVQ-PBD07R | |
|---|---|
DigiKey Part Number | EVQ-PBD07R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVQ-PBD07R |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 130gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS645TL70-2 LFS | C&K | 0 | 108-PTS645TL70-2LFSTR-ND | 0,15130 € | Direct |

