EVQ-PBD07K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: 0,13743 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 0,07702 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PBD07K

DigiKey Part Number
P10894S-ND
Manufacturer
Manufacturer Product Number
EVQ-PBD07K
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes