Direct

EVQ-PAG07K | |
|---|---|
DigiKey Part Number | P12196S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PAG07K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PAG07K Models |
Category | Actuator Height off PCB, Vertical 7.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS645SK70-2 LFS | C&K | 45.920 | CKN10903-ND | 0,23000 € | Direct |
| 95C06C2T | Grayhill Inc. | 0 | 95C06C2T-ND | 0,29417 € | Similar |
| 95C06C3T | Grayhill Inc. | 0 | 95C06C3T-ND | 0,26678 € | Similar |
| 95C06C4T | Grayhill Inc. | 0 | 95C06C4T-ND | 0,30779 € | Similar |
| 95C06C5T | Grayhill Inc. | 0 | 95C06C5T-ND | 0,28050 € | Similar |






