Direct
Similar
Similar
Similar

EVQ-PAE09K | |
|---|---|
DigiKey Part Number | P12194S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PAE09K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PAE09K Models |
Category | Actuator Height off PCB, Vertical 9.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS645SM95-2 LFS | C&K | 9.737 | CKN10917-ND | 0,25000 € | Direct |
| 1-1825910-4 | TE Connectivity ALCOSWITCH Switches | 3.431 | 450-1653-ND | 0,14000 € | Similar |
| 95C06D2T | Grayhill Inc. | 0 | 95C06D2T-ND | 0,26678 € | Similar |
| 95C06D3T | Grayhill Inc. | 0 | 95C06D3T-ND | 0,26676 € | Similar |
| 95C06D4T | Grayhill Inc. | 0 | 95C06D4T-ND | 0,28050 € | Similar |









