EVQ-PAD07R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 1.859
Unit Price: 0,23000 €
Datasheet
Image for EVQ-PAD07R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PAD07R

DigiKey Part Number
EVQ-PAD07R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVQ-PAD07R
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
7.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Tape & Box (TB)
Outline
6.00mm x 6.00mm
Part Status
Obsolete
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
130gf
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTS645SL70-2 LFSC&K1.859CKN9071-ND0,23000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable