
EVQ-P9P02W | |
|---|---|
DigiKey Part Number | P15950STR-ND - Tape & Reel (TR) P15950SCT-ND - Cut Tape (CT) P15950SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P9P02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P9P02W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,57520 € | 14,38 € |
| 100 | 0,51320 € | 51,32 € |
| 250 | 0,47540 € | 118,85 € |
| 500 | 0,44900 € | 224,50 € |
| 1.000 | 0,42477 € | 424,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38678 € | 1.547,12 € |
| 8.000 | 0,36902 € | 2.952,16 € |
| 12.000 | 0,35961 € | 4.315,32 € |
| 20.000 | 0,34874 € | 6.974,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


