EVQ-P4003M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.838
Unit Price: 0,78000 €
Datasheet
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P4003M

DigiKey Part Number
P12308STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVQ-P4003M
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P4003M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
2.10mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Outline
6.20mm x 2.55mm
Part Status
Obsolete
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Rectangular Button
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVQ-P40B3MPanasonic Industry1.838P15501CT-ND0,78000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes