
EVQ-P0S02Q | |
|---|---|
DigiKey Part Number | P12968STR-ND - Tape & Reel (TR) P12968SCT-ND - Cut Tape (CT) P12968SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P0S02Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26280 € | 6,57 € |
| 100 | 0,23550 € | 23,55 € |
| 250 | 0,21816 € | 54,54 € |
| 500 | 0,20590 € | 102,95 € |
| 1.000 | 0,19446 € | 194,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16244 € | 324,88 € |
| 4.000 | 0,15391 € | 615,64 € |
| 6.000 | 0,14931 € | 895,86 € |
| 10.000 | 0,14393 € | 1.439,30 € |
| 14.000 | 0,14063 € | 1.968,82 € |
| 20.000 | 0,13734 € | 2.746,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

