
EVQ-7Q201W | |
|---|---|
DigiKey Part Number | P124395TR-ND - Tape & Reel (TR) P124395CT-ND - Cut Tape (CT) P124395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-7Q201W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.50mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 80gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 2,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,21850 € | 21,85 € |
| 500 | 0,17978 € | 89,89 € |
| 1.000 | 0,16702 € | 167,02 € |
| 2.000 | 0,15618 € | 312,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14414 € | 576,56 € |
| 8.000 | 0,13648 € | 1.091,84 € |
| 12.000 | 0,13255 € | 1.590,60 € |
| 20.000 | 0,12811 € | 2.562,20 € |
| 28.000 | 0,12548 € | 3.513,44 € |
| 40.000 | 0,12290 € | 4.916,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

