
EVP-BT5G4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT5G4A000TR-ND - Tape & Reel (TR) 10-EVP-BT5G4A000CT-ND - Cut Tape (CT) 10-EVP-BT5G4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT5G4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BT5G4A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,22080 € | 5,52 € |
| 100 | 0,19770 € | 19,77 € |
| 250 | 0,18320 € | 45,80 € |
| 500 | 0,17288 € | 86,44 € |
| 1.000 | 0,16323 € | 163,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16439 € | 328,78 € |
| 4.000 | 0,15735 € | 629,40 € |
| 6.000 | 0,15336 € | 920,16 € |
| 10.000 | 0,14847 € | 1.484,70 € |
| 14.000 | 0,14532 € | 2.034,48 € |
| 20.000 | 0,14206 € | 2.841,20 € |
| 50.000 | 0,13399 € | 6.699,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

